Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP
8-SOIC EP
Analog Devices ADP715x Series | Digi-Key Daily

ADP7156ARDZ-2.5-R7

DigiKey Part Number
505-ADP7156ARDZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADP7156ARDZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADP7156ARDZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7156ARDZ-2.5-R7
Description
IC REG LIN 2.5V 1.2A 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 mA
Mfr
Current - Supply (Max)
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.78000¥71.78
10¥55.66500¥556.65
25¥51.63800¥1,290.95
100¥47.21590¥4,721.59
250¥46.18364¥11,545.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.79095¥42,790.95
Manufacturers Standard Package