A0505S-1WR3 | ||
---|---|---|
DigiKey Part Number | 2725-A0505S-1WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | A0505S-1WR3 | |
Description | DC DC CONVERTER +/-5V 1W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | A0505S-1WR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
5 | ¥16.35800 | ¥81.79 |
10 | ¥16.12100 | ¥161.21 |
25 | ¥15.64520 | ¥391.13 |
50 | ¥15.17200 | ¥758.60 |
100 | ¥14.69790 | ¥1,469.79 |
250 | ¥14.22396 | ¥3,555.99 |
500 | ¥13.27570 | ¥6,637.85 |