
MP8765GQ-P | |
|---|---|
DigiKey Part Number | 1589-1230-2-ND - Tape & Reel (TR) 1589-1230-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP8765GQ-P |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8765GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8765GQ-Z | Monolithic Power Systems Inc. | 126 | 1589-1739-1-ND | ¥19.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.73580 | ¥6,367.90 |



