
MPL-AY1265-1R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1265-1R8TR-ND - Tape & Reel (TR) 1589-MPL-AY1265-1R8CT-ND - Cut Tape (CT) 1589-MPL-AY1265-1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-1R8 |
Description | FIXED IND 1.8UH 20A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 20 A 3.3mOhm 2-SMD, J-Lead |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.3mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 29A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.39000 | ¥153.90 |
| 100 | ¥12.65440 | ¥1,265.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.04078 | ¥5,520.39 |
| 1,000 | ¥10.41219 | ¥10,412.19 |
| 1,500 | ¥10.06158 | ¥15,092.37 |
| 2,500 | ¥9.63713 | ¥24,092.83 |
| 3,500 | ¥9.36769 | ¥32,786.92 |
| 5,000 | ¥9.20009 | ¥46,000.45 |





