Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8765GQ-Z

DigiKey Part Number
1589-1739-2-ND - Tape & Reel (TR)
1589-1739-1-ND - Cut Tape (CT)
1589-1739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8765GQ-Z
Description
IC REG BUCK ADJ 6A 16QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8765GQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
5V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8765GQ-PMonolithic Power Systems Inc.11589-1230-1-ND¥22.41000Parametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥14.37300¥143.73
25¥13.11640¥327.91
100¥11.73430¥1,173.43
250¥11.07584¥2,768.96
500¥10.75514¥5,377.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.79925¥48,996.25
Manufacturers Standard Package