Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8759GD-Z

DigiKey Part Number
1589-1736-2-ND - Tape & Reel (TR)
1589-1736-1-ND - Cut Tape (CT)
1589-1736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8759GD-Z
Description
IC REG BUCK ADJ 8A 12QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8759GD-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.30800¥153.08
25¥13.97960¥349.49
100¥12.52080¥1,252.08
250¥11.82512¥2,956.28
500¥11.51432¥5,757.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.47683¥52,384.15
Manufacturers Standard Package