MP2723GQC-0000-Z | ||
---|---|---|
DigiKey Part Number | 1589-MP2723GQC-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2723GQC-0000-ZCT-ND - Cut Tape (CT) 1589-MP2723GQC-0000-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP2723GQC-0000-Z | |
Description | 3A, SINGLE-CELL FAST CHARGER WIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP2723GQC-0000-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.67V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33300 | ¥193.33 |
25 | ¥18.24120 | ¥456.03 |
100 | ¥15.54110 | ¥1,554.11 |
250 | ¥14.59292 | ¥3,648.23 |
500 | ¥12.76882 | ¥6,384.41 |
1,000 | ¥10.57988 | ¥10,579.88 |
2,500 | ¥9.85023 | ¥24,625.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.48541 | ¥47,427.05 |