
MP2452DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-1119-2-ND - Tape & Reel (TR) 1589-1119-1-ND - Cut Tape (CT) 1589-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2452DD-LF-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.55000 | ¥413.75 |
| 100 | ¥14.86610 | ¥1,486.61 |
| 250 | ¥14.06264 | ¥3,515.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.57834 | ¥6,789.17 |
| 1,000 | ¥13.17973 | ¥13,179.73 |
| 1,500 | ¥12.98015 | ¥19,470.22 |
| 2,500 | ¥12.75892 | ¥31,897.30 |
| 3,500 | ¥12.62965 | ¥44,203.78 |
| 5,000 | ¥12.50544 | ¥62,527.20 |










