
MPL-AY3020-6R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY3020-6R8TR-ND - Tape & Reel (TR) 1589-MPL-AY3020-6R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AY3020-6R8 |
Description | FIXED IND 6.8UH 1.65A 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 1.65 A 250mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.12800 | ¥61.28 |
| 100 | ¥5.04040 | ¥504.04 |
| 1,000 | ¥4.14546 | ¥4,145.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.77743 | ¥11,332.29 |




