
MP2324GJ-P | |
|---|---|
DigiKey Part Number | 1589-1106-2-ND - Tape & Reel (TR) 1589-1106-1-ND - Cut Tape (CT) 1589-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2324GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥15.15100 | ¥151.51 |
| 25 | ¥13.83400 | ¥345.85 |
| 100 | ¥12.38930 | ¥1,238.93 |
| 250 | ¥11.70040 | ¥2,925.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.28474 | ¥5,642.37 |
| 1,000 | ¥10.94261 | ¥10,942.61 |
| 1,500 | ¥10.77134 | ¥16,157.01 |
| 2,500 | ¥10.58156 | ¥26,453.90 |
| 3,500 | ¥10.47059 | ¥36,647.06 |
| 5,000 | ¥10.36393 | ¥51,819.65 |






