10 µH Semi-Shielded Inductor 3.2 A 56mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-SE5040-100

DigiKey Part Number
1589-MPL-SE5040-100TR-ND - Tape & Reel (TR)
1589-MPL-SE5040-100CT-ND - Cut Tape (CT)
1589-MPL-SE5040-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-SE5040-100
Description
FIXED IND 10UH 3.2A 56 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 3.2 A 56mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
56mOhm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard, 2 Lead
Inductance
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
3.6A
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.10100¥31.01
100¥2.54870¥254.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.06378¥2,476.54
2,400¥1.94598¥4,670.35
3,600¥1.88029¥6,769.04
6,000¥1.80075¥10,804.50
8,400¥1.75025¥14,702.10
12,000¥1.69830¥20,379.60
Manufacturers Standard Package