Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9942AGJ-Z

DigiKey Part Number
1589-MP9942AGJ-ZTR-ND - Tape & Reel (TR)
1589-MP9942AGJ-ZCT-ND - Cut Tape (CT)
1589-MP9942AGJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9942AGJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP9942AGJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
410kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP9942AGJ-PMonolithic Power Systems Inc.4071589-MP9942AGJ-PCT-ND¥21.01000Parametric Equivalent
MP9942GJ-PMonolithic Power Systems Inc.7031589-1244-1-ND¥21.01000Parametric Equivalent
In-Stock: 1,556
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.27300¥132.73
25¥12.10400¥302.60
100¥10.81470¥1,081.47
250¥10.19988¥2,549.97
500¥9.86942¥4,934.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.14708¥27,441.24
6,000¥8.96265¥53,775.90
9,000¥8.87034¥79,833.06
Manufacturers Standard Package