8.2 µH Semi-Shielded Inductor 4 A 39mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-SE6040-8R2

DigiKey Part Number
1589-MPL-SE6040-8R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPL-SE6040-8R2
Description
FIXED IND 8.2UH 4A 39 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Semi-Shielded Inductor 4 A 39mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
39mOhm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard, 2 Lead
Inductance
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
3.6A
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.34595¥2,345.95
Manufacturers Standard Package