MP20045DQ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1546-2-ND - Tape & Reel (TR) 1589-1546-1-ND - Cut Tape (CT) 1589-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20045DQ-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20045DQ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.36400 | ¥159.10 |
100 | ¥5.22850 | ¥522.85 |
250 | ¥4.88720 | ¥1,221.80 |
500 | ¥4.31910 | ¥2,159.55 |
1,000 | ¥4.00206 | ¥4,002.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.00206 | ¥20,010.30 |