MP172GJ-Z | |
---|---|
DigiKey Part Number | 1589-1539-2-ND - Tape & Reel (TR) 1589-1539-1-ND - Cut Tape (CT) 1589-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.86590 | ¥686.59 |
250 | ¥6.41816 | ¥1,604.54 |
500 | ¥5.67172 | ¥2,835.86 |
1,000 | ¥4.47767 | ¥4,477.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.17915 | ¥12,537.45 |
6,000 | ¥3.97020 | ¥23,821.20 |
15,000 | ¥3.82094 | ¥57,314.10 |