
MP1495SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1849-2-ND - Tape & Reel (TR) 1589-1849-1-ND - Cut Tape (CT) 1589-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1495SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP1495SGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1475DJ-LF-P | Monolithic Power Systems Inc. | 958 | 1589-1022-1-ND | ¥2.47000 | Parametric Equivalent |
| MP1475DJ-LF-Z | Monolithic Power Systems Inc. | 3,026 | 1589-1844-1-ND | ¥2.10000 | Parametric Equivalent |
| MP1475SGJ-P | Monolithic Power Systems Inc. | 627 | 1589-1023-1-ND | ¥2.10000 | Parametric Equivalent |
| MP1475SGJ-Z | Monolithic Power Systems Inc. | 668 | 1589-MP1475SGJ-ZCT-ND | ¥1.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 1,000 | ¥7.59186 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.07983 | ¥21,239.49 |
| 6,000 | ¥6.93023 | ¥41,581.38 |
| 9,000 | ¥6.85535 | ¥61,698.15 |













