
MPL-SE5040-3R3 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE5040-3R3TR-ND - Tape & Reel (TR) 1589-MPL-SE5040-3R3CT-ND - Cut Tape (CT) 1589-MPL-SE5040-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE5040-3R3 |
Description | FIXED IND 3.3UH 5.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 5.2 A 22mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 22mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6.4A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.10100 | ¥31.01 |
| 100 | ¥2.54880 | ¥254.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.06385 | ¥2,476.62 |
| 2,400 | ¥1.94603 | ¥4,670.47 |
| 3,600 | ¥1.88034 | ¥6,769.22 |
| 6,000 | ¥1.80081 | ¥10,804.86 |
| 8,400 | ¥1.75030 | ¥14,702.52 |
| 12,000 | ¥1.69835 | ¥20,380.20 |








