
MP1469GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1838-2-ND - Tape & Reel (TR) 1589-1838-1-ND - Cut Tape (CT) 1589-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1469GJ-Z |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 490kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.40320 | ¥185.08 |
| 100 | ¥6.55730 | ¥655.73 |
| 250 | ¥6.15420 | ¥1,538.55 |
| 500 | ¥5.91106 | ¥2,955.53 |
| 1,000 | ¥5.82042 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.46355 | ¥16,390.65 |
| 6,000 | ¥5.34254 | ¥32,055.24 |
| 9,000 | ¥5.28194 | ¥47,537.46 |
| 15,000 | ¥5.21483 | ¥78,222.45 |








