EVCS1802-S-50-00A | |
---|---|
DigiKey Part Number | 1589-EVCS1802-S-50-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1802-S-50-00A |
Description | LINEAR HALL-EFFECT CURRENT SENSO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCS1802 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±50A | |
Interface | Analog | |
Sensitivity | 26.4mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCS1802 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |