S2GOCURSENSETLI4971TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-S2GOCURSENSETLI4971TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | S2GOCURSENSETLI4971TOBO1 | |
Description | SENSOR BOARD | |
Customer Reference | ||
Detailed Description | TLI4971 - Current Sensor Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | ±120A | |
Interface | Analog | |
Sensitivity | 10mV/A | |
Voltage - Supply | 3.1V ~ 3.5V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLI4971 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.10000 | ¥120.10 |