MNS2-9-W2-AC-TL | ||
---|---|---|
DigiKey Part Number | MNS2-9-W2-AC-TL-ND | |
Manufacturer | ||
Manufacturer Product Number | MNS2-9-W2-AC-TL | |
Description | ACCELEROMETER 2G | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g 800Hz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 800Hz | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,081.73286 | ¥7,572.13 |
10 | ¥1,019.91900 | ¥10,199.19 |
25 | ¥958.10560 | ¥23,952.64 |