Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | CTX50 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.00300 | ¥10.03 |
100 | ¥0.71660 | ¥71.66 |
1,000 | ¥0.60215 | ¥602.15 |
2,500 | ¥0.54483 | ¥1,362.08 |