114 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114 Position Rectangular Housing Connector Receptacle Black
Molex Compactus Sealed Hybrid Connector System | Datasheet Preview

5601551412

DigiKey Part Number
900-5601551412-ND
Manufacturer
Manufacturer Product Number
5601551412
Description
COMPACTUS 114WAY ASSY / 1.0 SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
114 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
5601551412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.49000¥161.49
10¥137.22100¥1,372.21
48¥122.84375¥5,896.50
96¥116.98344¥11,230.41
144¥113.68625¥16,370.82
288¥108.26521¥31,180.38
528¥103.73809¥54,773.71
Manufacturers Standard Package