72 Position Rectangular Housing Connector Receptacle Black 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Position Rectangular Housing Connector Receptacle Black 0.120" (3.05mm)
Molex Compactus Sealed Hybrid Connector System | Datasheet Preview

5601537212

DigiKey Part Number
900-5601537212-ND
Manufacturer
Manufacturer Product Number
5601537212
Description
COMPACTUS 72WAY ASSY / 2.8 SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72 Position Rectangular Housing Connector Receptacle Black 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
5601537212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Lever Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Base Product Number
Pitch
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.16000¥100.16
10¥85.10000¥851.00
25¥79.76760¥1,994.19
60¥74.98633¥4,499.18
120¥71.40842¥8,569.01
300¥66.94050¥20,082.15
540¥64.22354¥34,680.71
1,020¥61.40884¥62,637.02
Manufacturers Standard Package