
5055681081 | |
|---|---|
DigiKey Part Number | 900-5055681081TR-ND - Tape & Reel (TR) 900-5055681081CT-ND - Cut Tape (CT) 900-5055681081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681081 |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681081 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.10700 | ¥111.07 |
| 100 | ¥9.43850 | ¥943.85 |
| 500 | ¥8.42464 | ¥4,212.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥8.83422 | ¥10,601.06 |
| 2,400 | ¥8.41272 | ¥20,190.53 |
| 3,600 | ¥8.17560 | ¥29,432.16 |
| 6,000 | ¥7.88649 | ¥47,318.94 |
| 8,400 | ¥7.70166 | ¥64,693.94 |











