




5040501091 | |
|---|---|
DigiKey Part Number | WM10138TR-ND - Tape & Reel (TR) WM10138CT-ND - Cut Tape (CT) WM10138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040501091 |
Description | CONN HEADER SMD R/A 10POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040501091 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,700 | ¥9.44531 | ¥25,502.34 |
| 5,400 | ¥8.99491 | ¥48,572.51 |
| 8,100 | ¥8.74154 | ¥70,806.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥14.02600 | ¥140.26 |
| 100 | ¥11.91870 | ¥1,191.87 |
| 500 | ¥10.63836 | ¥5,319.18 |
| 1,000 | ¥10.13066 | ¥10,130.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.57000 | ¥125.70 |
| 100 | ¥10.68570 | ¥1,068.57 |
| 500 | ¥9.53746 | ¥4,768.73 |
| 1,000 | ¥9.08228 | ¥9,082.28 |










