
5055671081 | |
|---|---|
DigiKey Part Number | 900-5055671081TR-ND - Tape & Reel (TR) 900-5055671081CT-ND - Cut Tape (CT) 900-5055671081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671081 |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671081 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥9.47149 | ¥11,365.79 |
| 2,400 | ¥9.01960 | ¥21,647.04 |
| 3,600 | ¥8.76541 | ¥31,555.48 |
| 6,000 | ¥8.45544 | ¥50,732.64 |
| 8,400 | ¥8.25729 | ¥69,361.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.28200 | ¥132.82 |
| 100 | ¥11.28770 | ¥1,128.77 |
| 500 | ¥10.07484 | ¥5,037.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.90900 | ¥119.09 |
| 100 | ¥10.12000 | ¥1,012.00 |
| 500 | ¥9.03250 | ¥4,516.25 |











