
5054322401 | |
|---|---|
DigiKey Part Number | 5054322401-ND |
Manufacturer | |
Manufacturer Product Number | 5054322401 |
Description | CONN RCPT HSG 24POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054322401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.27500 | ¥32.75 |
| 25 | ¥3.07000 | ¥76.75 |
| 50 | ¥2.92260 | ¥146.13 |
| 100 | ¥2.78370 | ¥278.37 |
| 250 | ¥2.60868 | ¥652.17 |
| 500 | ¥2.48398 | ¥1,241.99 |
| 1,000 | ¥2.36538 | ¥2,365.38 |
| 2,500 | ¥2.21719 | ¥5,542.98 |














