



5054322601 | |
|---|---|
DigiKey Part Number | WM26768-ND |
Manufacturer | |
Manufacturer Product Number | 5054322601 |
Description | CONN RCPT HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054322601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.22500 | ¥32.25 |
| 25 | ¥3.02000 | ¥75.50 |
| 50 | ¥2.87620 | ¥143.81 |
| 100 | ¥2.73880 | ¥273.88 |
| 250 | ¥2.56684 | ¥641.71 |
| 500 | ¥2.44428 | ¥1,222.14 |
| 1,000 | ¥2.32744 | ¥2,327.44 |
| 2,500 | ¥2.18162 | ¥5,454.05 |











