5051470390 | ||
---|---|---|
DigiKey Part Number | WM17759TR-ND - Tape & Reel (TR) WM17759CT-ND - Cut Tape (CT) WM17759DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5051470390 | |
Description | CONN FPC BOTTOM 3POS 2MM R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5051470390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥4.79100 | ¥479.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.35469 | ¥3,919.22 |
1,800 | ¥3.26600 | ¥5,878.80 |
2,700 | ¥3.15713 | ¥8,524.25 |
6,300 | ¥3.04826 | ¥19,204.04 |
9,000 | ¥2.89586 | ¥26,062.74 |
22,500 | ¥2.83053 | ¥63,686.93 |