5051480308 | ||
---|---|---|
DigiKey Part Number | WM17762-ND | |
Manufacturer | ||
Manufacturer Product Number | 5051480308 | |
Description | 2.0 FPC TO BOARD CONN PLUG JACKE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Housing FPC Plug Jacket Connector Latch Lock 3Pos | |
Datasheet | Datasheet | |
EDA/CAD Models | 5051480308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Connector Type | Plug Jacket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch | - | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 50 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.59300 | ¥35.93 |
100 | ¥2.79600 | ¥279.60 |
1,000 | ¥2.19665 | ¥2,196.65 |
5,000 | ¥1.93037 | ¥9,651.85 |
10,000 | ¥1.79724 | ¥17,972.40 |