5025840960 | ||
---|---|---|
DigiKey Part Number | WM26797TR-ND - Tape & Reel (TR) WM26797CT-ND - Cut Tape (CT) WM26797DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5025840960 | |
Description | CONN RCPT 9POS 0.059 TIN SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5025840960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1.7V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥7.60020 | ¥760.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.90844 | ¥6,217.60 |
1,800 | ¥5.18133 | ¥9,326.39 |
2,700 | ¥5.00861 | ¥13,523.25 |
6,300 | ¥4.83590 | ¥30,466.17 |
9,000 | ¥4.59411 | ¥41,346.99 |