5023860970 | ||
---|---|---|
DigiKey Part Number | WM4952TR-ND - Tape & Reel (TR) WM4952CT-ND - Cut Tape (CT) WM4952DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5023860970 | |
Description | CONN RCPT 9POS 0.049 TIN SMD R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5023860970 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.215" (5.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥5.50520 | ¥550.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.00377 | ¥4,804.52 |
2,400 | ¥3.62843 | ¥8,708.23 |
6,000 | ¥3.50330 | ¥21,019.80 |
8,400 | ¥3.32814 | ¥27,956.38 |
12,000 | ¥3.25306 | ¥39,036.72 |