50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5018645081

DigiKey Part Number
WM24241TR-ND - Tape & Reel (TR)
WM24241CT-ND - Cut Tape (CT)
WM24241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5018645081
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5018645081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Molex
Height Above Board
0.191" (4.85mm)
Series
Locking Feature
Slide Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Notched
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FFC
Contact Finish
Tin Bismuth
Mounting Type
Surface Mount, Right Angle
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Connector/Contact Type
Contacts, Bottom
Features
Board Guide, Solder Retention
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥31.60800¥316.08
25¥29.62320¥740.58
50¥28.20740¥1,410.37
100¥26.86090¥2,686.09
250¥25.17884¥6,294.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥24.96133¥22,465.20
1,800¥23.77105¥42,787.89
2,700¥23.10144¥62,373.89
Manufacturers Standard Package