
2237940600 | |
|---|---|
DigiKey Part Number | 900-2237940600-ND |
Manufacturer | |
Manufacturer Product Number | 2237940600 |
Description | MICRO-FIT PLUS PLUG HSG SR PM BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940600 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400600 | Molex | 19,319 | WM1854-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 10 | ¥4.03300 | ¥40.33 |
| 100 | ¥3.42660 | ¥342.66 |
| 500 | ¥3.05812 | ¥1,529.06 |
| 1,000 | ¥2.91212 | ¥2,912.12 |
| 5,000 | ¥2.59943 | ¥12,997.15 |
| 10,000 | ¥2.47539 | ¥24,753.90 |











