Red 14 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163012124

DigiKey Part Number
900-2163012124-ND
Manufacturer
Manufacturer Product Number
2163012124
Description
MX150 F-S 300MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163012124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.91600¥99.16
25¥9.28880¥232.22
50¥8.84560¥442.28
100¥8.42300¥842.30
300¥7.79447¥2,338.34
500¥7.51826¥3,759.13
1,000¥7.15934¥7,159.34
2,500¥6.71124¥16,778.10
Manufacturers Standard Package