Voltage Detector CAT III 600V Measures AC Voltage 10 ~ 600VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL160

DigiKey Part Number
DL160-ND
Manufacturer
Manufacturer Product Number
DL160
Description
AC VOLTAGE/CURRENT DATALOGGER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT III 600V Measures AC Voltage 10 ~ 600VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Voltage Detector
Manufacturer
FLIR Extech
Specifications
Measures AC Voltage 10 ~ 600VAC
Packaging
Box
Ratings
CAT III 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,789.88000¥3,789.88
Manufacturers Standard Package