6 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Molex RF Connectors | Digi-Key Daily

0019091066

DigiKey Part Number
23-0019091066-ND
Manufacturer
Manufacturer Product Number
0019091066
Description
CONN RCPT HSG 6POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.264" (6.71mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.86000¥12.86
10¥10.89100¥108.91
25¥10.20360¥255.09
50¥9.71560¥485.78
100¥9.25100¥925.10
250¥8.67172¥2,167.93
500¥8.25758¥4,128.79
1,000¥7.86331¥7,863.31
2,500¥7.37116¥18,427.90
Manufacturers Standard Package