


0019092067 | |
|---|---|
DigiKey Part Number | 23-0019092067-ND |
Manufacturer | |
Manufacturer Product Number | 0019092067 |
Description | CONN PLUG HSG 6POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092067 Models |
Category | Row Spacing 0.264" (6.71mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.25000 | ¥12.25 |
| 10 | ¥10.41000 | ¥104.10 |
| 25 | ¥9.75920 | ¥243.98 |
| 50 | ¥9.29220 | ¥464.61 |
| 100 | ¥8.84770 | ¥884.77 |
| 250 | ¥8.29308 | ¥2,073.27 |
| 500 | ¥7.89698 | ¥3,948.49 |
| 1,000 | ¥7.52004 | ¥7,520.04 |
| 2,500 | ¥7.04934 | ¥17,623.35 |
















