
2162701020 | |
|---|---|
DigiKey Part Number | 900-2162701020-ND |
Manufacturer | |
Manufacturer Product Number | 2162701020 |
Description | SL POSITIVE LOCK R-R 2CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.25000 | ¥19.25 |
| 10 | ¥16.36500 | ¥163.65 |
| 25 | ¥15.33760 | ¥383.44 |
| 50 | ¥14.60340 | ¥730.17 |
| 100 | ¥13.90650 | ¥1,390.65 |
| 250 | ¥13.03484 | ¥3,258.71 |
| 500 | ¥12.41260 | ¥6,206.30 |
| 1,000 | ¥11.82027 | ¥11,820.27 |
| 2,500 | ¥11.08066 | ¥27,701.65 |











