2147571083 | ||
---|---|---|
DigiKey Part Number | 900-2147571083-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147571083 | |
Description | MICRO-FIT3.0 P-P 8 CIRCUIT 600MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.08000 | ¥44.08 |
10 | ¥38.79700 | ¥387.97 |
100 | ¥30.85810 | ¥3,085.81 |
1,000 | ¥25.56842 | ¥25,568.42 |
2,500 | ¥23.80510 | ¥59,512.75 |