


2147571063 | |
|---|---|
DigiKey Part Number | 900-2147571063-ND |
Manufacturer | |
Manufacturer Product Number | 2147571063 |
Description | MICRO-FIT3.0 P-P 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147571063 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.48000 | ¥46.48 |
| 10 | ¥39.47300 | ¥394.73 |
| 25 | ¥37.00000 | ¥925.00 |
| 50 | ¥35.23180 | ¥1,761.59 |
| 100 | ¥33.54890 | ¥3,354.89 |
| 250 | ¥31.44880 | ¥7,862.20 |
| 500 | ¥29.94814 | ¥14,974.07 |
| 1,000 | ¥28.51999 | ¥28,519.99 |
| 2,500 | ¥26.73637 | ¥66,840.93 |











