


2147502081 | |
|---|---|
DigiKey Part Number | 23-2147502081-ND |
Manufacturer | |
Manufacturer Product Number | 2147502081 |
Description | MICROFIT 3.0 SR R-R 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥61.58700 | ¥615.87 |
| 25 | ¥57.72800 | ¥1,443.20 |
| 50 | ¥54.97240 | ¥2,748.62 |
| 100 | ¥52.34820 | ¥5,234.82 |
| 250 | ¥49.07184 | ¥12,267.96 |
| 500 | ¥46.73144 | ¥23,365.72 |
| 1,000 | ¥44.50333 | ¥44,503.33 |





