Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554P2GYSL

DigiKey Part Number
HM3479-ND
Manufacturer
Manufacturer Product Number
1554P2GYSL
Description
BOX PC GRY /SM 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554P2GYSL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray, Smoke Cover/Door
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
3.150" (80.00mm)
Weight
0.6 lb (272.16 g)
Area (L x W)
22.3in² (144cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.90000¥312.90
5¥263.66200¥1,318.31
10¥245.07500¥2,450.75
25¥222.63920¥5,565.98
50¥207.12580¥10,356.29
100¥199.16860¥19,916.86
Manufacturers Standard Package
Alternate Color
BOX PC GRAY 4.72"L X 4.72"W
In-Stock: 41
Unit Price: ¥300.73000
BOX PC GRAY/CLR 4.72"L X 4.72"W
In-Stock: 6
Unit Price: ¥312.90000