



1554P2GYCL | |
|---|---|
DigiKey Part Number | HM3478-ND |
Manufacturer | |
Manufacturer Product Number | 1554P2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554P2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Weight 0.6 lb (272.16 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.90000 | ¥312.90 |
| 5 | ¥263.66200 | ¥1,318.31 |
| 10 | ¥245.07500 | ¥2,450.75 |
| 25 | ¥222.63920 | ¥5,565.98 |
| 50 | ¥207.12580 | ¥10,356.29 |
| 100 | ¥199.16860 | ¥19,916.86 |









