
2086581081 | |
|---|---|
DigiKey Part Number | 900-2086581081TR-ND - Tape & Reel (TR) 900-2086581081CT-ND - Cut Tape (CT) 900-2086581081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581081 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581081 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥17.42500 | ¥174.25 |
| 25 | ¥16.32840 | ¥408.21 |
| 50 | ¥15.54760 | ¥777.38 |
| 100 | ¥14.80490 | ¥1,480.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥13.82294 | ¥4,838.03 |
| 700 | ¥13.16311 | ¥9,214.18 |
| 1,050 | ¥12.79203 | ¥13,431.63 |
| 1,750 | ¥12.33940 | ¥21,593.95 |
| 2,450 | ¥12.05016 | ¥29,522.89 |
| 3,500 | ¥11.75096 | ¥41,128.36 |









