2077601471 | ||
---|---|---|
DigiKey Part Number | 900-2077601471TR-ND - Tape & Reel (TR) 900-2077601471CT-ND - Cut Tape (CT) 900-2077601471DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2077601471 | |
Description | 1.25W/B DL PLG ASSY 14P B | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2077601471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.78900 | ¥117.89 |
100 | ¥9.73710 | ¥973.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.85198 | ¥4,425.99 |
1,000 | ¥6.98845 | ¥6,988.45 |
1,500 | ¥6.75547 | ¥10,133.20 |
2,500 | ¥6.52256 | ¥16,306.40 |
5,000 | ¥6.19642 | ¥30,982.10 |
12,500 | ¥6.05665 | ¥75,708.12 |