2065230044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4.11136
Datasheet

Parametric Equivalent


Molex
In Stock: 11,674
Unit Price: ¥1.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 234,960
Unit Price: ¥2.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 832
Unit Price: ¥2.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 21,595
Unit Price: ¥3.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.68394
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.91726
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.80273
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.82543
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.06914
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.06914
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.06914
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ¥23.12371
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ¥5.06847
Datasheet
New at DigiKey
4 Position Rectangular Housing Connector Receptacle Green 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065230044

DigiKey Part Number
900-2065230044-ND
Manufacturer
Manufacturer Product Number
2065230044
Description
MINI50 GEN II 4CKT RCPT GREEN PO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0347910142Molex0900-0347910142-ND¥4.11136Parametric Equivalent
0355070400Molex11,674WM5983-ND¥1.49000Parametric Equivalent
0512160400Molex234,960WM12234-ND¥2.62000Parametric Equivalent
0513820400Molex832WM10106-ND¥2.01000Parametric Equivalent
1511000004Molex21,5951511000004-ND¥3.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.06914¥18,414.84
Manufacturers Standard Package