
2042236006 | |
|---|---|
DigiKey Part Number | 2042236006-ND |
Manufacturer | |
Manufacturer Product Number | 2042236006 |
Description | PLUG ASSY, 5CKT,VD6,1.8MM SLD WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042236006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Black |
Part Status Active | Features Positions Molded Closed, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.27000 | ¥23.27 |
| 10 | ¥19.79700 | ¥197.97 |
| 25 | ¥18.55960 | ¥463.99 |
| 50 | ¥17.67100 | ¥883.55 |
| 100 | ¥16.82760 | ¥1,682.76 |
| 250 | ¥15.77332 | ¥3,943.33 |
| 500 | ¥15.02030 | ¥7,510.15 |
| 1,200 | ¥14.12079 | ¥16,944.95 |
| 3,600 | ¥13.06838 | ¥47,046.17 |





