2026560021 | ||
---|---|---|
DigiKey Part Number | WM17360TR-ND - Tape & Reel (TR) WM17360CT-ND - Cut Tape (CT) WM17360DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2026560021 | |
Description | CONN HEADER SMD 2POS 1.2MM | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 2 position 0.047" (1.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2026560021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.042" (1.06mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.047" (1.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 1.2mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.44150 | ¥244.15 |
1,000 | ¥1.91803 | ¥1,918.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.74368 | ¥7,846.56 |
9,000 | ¥1.56932 | ¥14,123.88 |
13,500 | ¥1.54607 | ¥20,871.94 |
31,500 | ¥1.51120 | ¥47,602.80 |